B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-829
- Mfr. Part No.:
- 8EI8X8HWT10.M600-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£4,221.58
(exc. VAT)
£5,065.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,221.58 |
*price indicative
- RS Stock No.:
- 682-829
- Mfr. Part No.:
- 8EI8X8HWT10.M600-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for high-performance, multi-axis control. This servo drive accommodates up to three axes with support for a digital multi-standard encoder Interface on each axis, empowering precision control in dynamic applications. With a robust range of voltage compatibility from 200 to 480 VAC, the servo drive is optimised to deliver exceptional efficiency and load handling capabilities, making it an Ideal solution for demanding industrial environments. Its Compact design allows for wall mounting, ensuring versatility in installation while maintaining an organised workspace. Integrated with Advanced overheating protection and feedback systems, this servo drive guarantees reliable operation across various conditions, bolstering productivity.
Supports three-axis control which enhancing flexibility in motion applications
Integrates digital multi-standard encoder interfaces for precise feedback
Designed for wall mounting, conserving valuable floor space
Wide mains input voltage range (200 to 480 VAC) ensures compatibility with diverse power systems
Built-in overheating protection features safeguard against thermal stress
Compatible with both 50 Hz and 60 Hz operations for global standard compliance
Max continuous power of 10 kVA ensures efficient operation under heavy loads


