B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£4,511.29

(exc. VAT)

£5,413.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,511.29

*price indicative

RS Stock No.:
682-822
Mfr. Part No.:
8EI8X8HWT10.J700-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Current Rating

8.8A

Power Rating

10kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R is an Advanced ACOPOS P3 servo drive designed to enhance motion control in various automation systems. This three-axis module integrates seamlessly with diverse applications, featuring a robust design that supports standard and incremental encoder interfaces. With its high current rating and flexible configuration options, it excels in delivering precise power management and control, ensuring optimal performance for demanding industrial environments. The unit adheres to global safety standards, making it a reliable choice for dynamic motion applications.

Provides up to 3 axes of control for efficient automation

Features integrated digital multi-encoder and resolver interfaces for enhanced connectivity

Supports flexible wiring options with Terminal connections designed for easy setup

Equipped with Advanced protective measures, including overload and short circuit protection

Ensures compliance with CE and UL standards for safe operation in various environments

Maximises power efficiency with a maximum output frequency of 598 Hz

Designed for easy installation with comprehensive documentation and dimension specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy