B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-821
- Mfr. Part No.:
- 8EI8X8HWD10.0601-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,189.10
(exc. VAT)
£3,826.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,189.10 |
*price indicative
- RS Stock No.:
- 682-821
- Mfr. Part No.:
- 8EI8X8HWD10.0601-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R acopos p3 2-axis module offers Advanced servo drive capabilities designed for precision control in industrial automation. This robust unit supports a wide mains input voltage of 3x 200 VAC to 480 VAC, ensuring flexibility in various operating environments. With its integrated digital multi-encoder interfaces and optional accessories, the acopos p3 is tailor-made for complex motion applications, making it an Ideal choice for manufacturers looking to enhance productivity and efficiency. Designed with a focus on ease of installation, it features user-friendly connections and complies with the latest safety standards, providing reliability and peace of mind in operational settings.
Supports flexible mains input voltage from 3x 200 VAC to 480 VAC, accommodating diverse power supply systems
Includes slots for plug-in modules, allowing for custom configurations according to application requirements
Features integrated digital multi-encoder interfaces, facilitating seamless communication and feedback control
Certifications for CE and cULus ensure compliance with international safety standards
Compact design with wall mounting capability optimises space in control cabinets
Provides overload and short-circuit protection for enhanced system safety
Temperature monitoring capabilities to prevent overheating and ensure reliable operation
Offers a maximum cable length of up to 75 m for encoder connections, supporting flexible installation layouts
Designed to operate effectively in various environmental conditions with a temperature range from -25°C to 55°C


