B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-817
- Mfr. Part No.:
- 8EI8X8HWD10.0300-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,125.76
(exc. VAT)
£3,750.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,125.76 |
*price indicative
- RS Stock No.:
- 682-817
- Mfr. Part No.:
- 8EI8X8HWD10.0300-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to deliver exceptional performance in industrial applications. Offering seamless integration with a range of systems, this drive is equipped to efficiently control up to two axes with high precision. Its robust design supports a broad mains input voltage of 200 to 480 VAC, ensuring versatile functionality in diverse environments. The ACOPOS P3 features comprehensive safety and protective measures, allowing for reliable operation while maintaining stringent standards. Ideal for motion control tasks, it facilitates enhanced productivity and flexibility in manufacturing processes, making it an excellent choice for automation solutions.
Supports up to two axes for efficient control which enhancing operational productivity
Compatible with mains input voltage from 200 to 480 VAC, allowing versatility in various setups
Offers integrated protective measures such as overload and short-circuit protection to ensure safe operation
Features a powerful continuous current capacity of 8.8 A per motor connection which ensuring reliable performance
Includes digital multi-encoder interfaces for easy configuration with various encoder types
Compact dimensions (66 mm width, 374 mm height) allow for flexible installation in tight spaces
Designed for robust operation across a temperature range from -25°C to 55°C, suitable for various environmental conditions


