B&R 10 kVA Servo Drive, 200V ac, 480 V ac, 4.5A, Motion Function

Image representative of range

Subtotal (1 unit)*

£3,387.29

(exc. VAT)

£4,064.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,387.29

*price indicative

RS Stock No.:
682-811
Mfr. Part No.:
8EI4X5HWT10.0700-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200, 480V ac

Current Rating

4.5A

Power Rating

10kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R 3-axis servo drive designed to deliver precise control and high performance in industrial automation. Engineered for flexibility, this module accommodates various configurations, supporting up to three motors with extensive connectivity options. Its robust design ensures reliable operation under diverse conditions, making it suitable for a wide range of applications. The integrated line filter and high input voltage capacity enhance efficiency while safeguarding the system against electrical disturbances. This drive is a pivotal component for optimising motion control systems.

Supports up to three motor connections for versatile integration

Features an integrated line filter, reducing electrical interference

Designed for a mains input voltage range of 3x 200 VAC to 480 VAC which ensuring compatibility with diverse setups

Offers a maximum load capacity of 10 kVA for demanding applications

Equipped with multiple plug-in module slots for enhanced functionality

Configured for high switching frequencies, up to 20 kHz, allowing for smooth motor operation

Includes comprehensive protective measures, such as overload and short-circuit protection which ensuring long-term durability

Operational temperature range from -25°C to 55°C, allowing for use in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy