B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-730
- Mfr. Part No.:
- 8EI8X8HWDS0.H700-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,693.94
(exc. VAT)
£4,432.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,693.94 |
*price indicative
- RS Stock No.:
- 682-730
- Mfr. Part No.:
- 8EI8X8HWDS0.H700-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive, designed to provide robust performance in Advanced motion control systems. This product supports a three-phase input voltage ranging from 200 to 480 VAC, offering exceptional operational flexibility. With an installed load capacity of up to 10 kVA, it engineered for efficiency and reliability. The built-in SafeMOTION functionality ensures integrated safety measures, making it suitable for critical applications. The device complies with CE and UL standards, ensuring a reliable, certifiable choice for industrial automation. Its versatile design accommodates various plug-in modules, enhancing its adaptability to different system requirements.
Supports multiple network configurations, including TN-S and TN-C-S
Integrated line filter significantly reduces electromagnetic interference
Equipped with customizable plug-in modules for enhanced functionality
Offers a wide range of power supply connections for diverse operational needs
Maximum continuous power of 4 kW per motor connection, optimising performance
Environmentally suitable for operation at altitudes up to 4000 m
IP20 protection rating ensures reliable operation in various industrial settings
Continuous power capabilities, even with voltage variations, deliver consistent performance


