B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-729
- Mfr. Part No.:
- 8EI8X8HWDS0.H300-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,619.03
(exc. VAT)
£4,342.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,619.03 |
*price indicative
- RS Stock No.:
- 682-729
- Mfr. Part No.:
- 8EI8X8HWDS0.H300-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 2-axis servo drive designed to enhance the efficiency and precision of motion control systems. Featuring SafeMOTION technology, it ensures operational safety while handling demanding applications. With support for network configurations like TN-S and TN-C-S, and a wide input voltage range from 200 to 480 VAC, this servo drive adapts to various installation conditions. Its Compact design and compatibility with different plug-in modules make it a versatile choice for modern automation tasks, promoting seamless integration into existing systems to deliver optimal performance.
Supports up to 10 kVA installed load for robust applications
Includes an integrated line filter to comply with EN 61800-3 standards
Offers seamless connectivity with multiple encoder interfaces for flexibility
Enhances safety with overload and short-circuit protection mechanisms
Allows for a maximum cable length of up to 100 m, accommodating extensive installations
Features a Peak power output of 10 kW to tackle high-demand operations
Designed for ambient conditions with a wide temperature operating range from -25°C to 55°C
Equipped with clear LED status indicators for quick diagnostics and monitoring
Promotes efficient power dissipation with a cooling design that optimises thermal management


