B&R 3.75 kVA, 110V ac, 230 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 682-701
- Mfr. Part No.:
- 8EI2X2MWT10.L700-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,659.10
(exc. VAT)
£4,390.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,659.10 |
*price indicative
- RS Stock No.:
- 682-701
- Mfr. Part No.:
- 8EI2X2MWT10.L700-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 3.75kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 3.75kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive tailored for Advanced motion control applications. It supports up to three axes, making it Ideal for multi-axis configurations where precision and reliability are paramount. Designed to accommodate diverse operational environments, this drive operates efficiently with mains input voltage ranging from 110 to 230 VAC. It integrates seamlessly into existing systems with its modular structure, allowing for the flexibility needed to optimise various automation tasks. With robust inrush and continuous current ratings, it ensures reliable operation under demanding conditions.
Three axes of control allow for comprehensive motion management
Inputs adaptable to both 1-phase and 3-phase power supply configurations
Built-in protection features, including overload and short-circuit safeguards, ensure operational reliability
Compliant with CE and UL standards for safety assurance
Supports efficient power dissipation with optimized cable length specifications
Utilises flexible connection options for Terminal blocks to enhance installation versatility
Enhanced drive capabilities with a 22 A inrush current for robust performance
Promotes user-friendly operation with clear LED status indicators for easy diagnostics
Capable of withstanding a wide temperature range for diverse application demands
Related links
- B&R 3.75 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 1.25 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 2.5 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 2.5 kVA 230 V ac Motion Function
- B&R 2.5 kW 3 Phase Motion Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 2 kW 2.2A Servo Drive, Motion Function


