B&R 18.7 kVA, 200V ac, 480 V ac, 3 Phase, 24A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£3,634.18

(exc. VAT)

£4,361.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,634.18

*price indicative

RS Stock No.:
682-685
Mfr. Part No.:
8EI024HWS10.0200-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Motion

Output Voltage

11.45V

Supply Voltage

200V ac, 480V ac

Current Rating

24A

Power Rating

18.7kVA

Overall Length

374mm

Overall Width

133mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R cutting-edge servo drive designed for optimised performance in industrial applications. Featuring a Compact wall-mounted design, this versatile unit integrates seamlessly into various setups, accommodating up to 1 digital multi-standard encoder Interface per axis. Its robust configuration supports voltages from 200 to 480 VAC, ensuring reliable energy management and power efficiency, with bypass capabilities for inrush current management, making it Ideal for demanding environments. Tailored for high precision, it enhances machine control and synchronisation, catering specifically to evolving automation challenges.

Dynamic node allocation (DNA) facilitates efficient network integration

Compact design allows wall mounting, optimising workspace utilisation

Equipped with a high-capacity line filter for EN 61800-3 compliance

Supports a mains input voltage range from 200 to 480 VAC for versatile power applications

Integrated safety features including overload and short-circuit protection enhance operational reliability

Maximises space efficiency with multi-channel plug-in modules for connectivity expansion

Features multiple input/output connections for flexible integration of various devices

Designed for ambient conditions with specified temperature and humidity extremes

Extensive signalling capabilities support comprehensive monitoring through LED indicators

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy