B&R 18.7 kVA, 200V ac, 480 V ac, 3 Phase, 24A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£3,610.72

(exc. VAT)

£4,332.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,610.72

*price indicative

RS Stock No.:
682-684
Mfr. Part No.:
8EI024HWS10.0100-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Output Voltage

11.45V

Current Rating

24A

Power Rating

18.7kVA

Overall Length

374mm

Overall Width

133mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R servo drive system designed to enhance flexibility in powering dynamic applications, this servo drive accommodates multiple setups with its digital multi-standard encoder Interface per axis. It operates efficiently at input voltages ranging from 200 to 480 volts and supports various network configurations including TT, TN, TN-S, and IT systems. With a maximum continuous load of 18.7 kVA, the device excels in high-performance environments, making it suitable for a wide range of industrial automation tasks. Its modular design supports plug-in modules, enhancing functionality and customization for specific applications.

Supports dynamic node allocation (DNA) for seamless integration

Equipped with slots for one plug-in module, allowing for flexibility

Complies with key certifications including CE, UKCA, and UL/cULus for assured quality

Offers an integrated line filter for enhanced operational stability per EN 61800-3

Facilitates a maximum line length of 3 meters for supply connections which ensuring efficient installation

Enables a 24 VDC power supply with a tolerance of ±25%, accommodating diverse requirements

Features protective measures such as overload and short-circuit protection for enhanced safety

Capable of handling multiple motor connections with 10 kW continuous power per connection

Includes status indicators for real-time monitoring of operational states

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy