B&R 18.7 kVA, 200V ac, 480 V ac, 3 Phase, 24A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£3,578.47

(exc. VAT)

£4,294.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,578.47

*price indicative

RS Stock No.:
682-683
Mfr. Part No.:
8EI024HWS10.0000-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Output Voltage

11.45V

Current Rating

24A

Power Rating

18.7kVA

Overall Length

374mm

Overall Width

133mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive is designed for high-precision motion control in industrial automation. It operates on 3x 200 to 480 VAC and delivers 24 A on a single Axis, providing reliable performance for demanding applications. The drive features a digital multi-standard encoder Interface per Axis and is suitable for wall-mounted installation in various system layouts.

Supports multiple encoder standards for flexible motion feedback

Compact and Durable design Ideal for industrial wall-mounted setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy