B&R 5 kVA, 110V ac, 230 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-622
- Mfr. Part No.:
- 8EI8X8MWD10.0300-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,125.76
(exc. VAT)
£3,750.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,125.76 |
*price indicative
- RS Stock No.:
- 682-622
- Mfr. Part No.:
- 8EI8X8MWD10.0300-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 8.8A | |
| Power Rating | 5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 8.8A | ||
Power Rating 5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R acopos p3 servo drive engineered for high-performance motion control, featuring dual-axis capability that supports sophisticated applications in automation. Designed for heavy-duty use, it integrates seamlessly into various industrial environments. The robust architecture allows for reliable operation with flexible connectivity options, ensuring adaptability for complex system requirements. Enhanced with safety features and certifications including CE and UL, this drive not only meets rigorous standards but also withstands diverse operating conditions. Built-in diagnostics aid in efficient maintenance, making it an essential component for achieving precision and efficiency in motion tasks.
Dual-axis configuration provides Advanced control over motion tasks
Integrated line filters ensure compliance with EN 61800-3 standards which enhancing the drive's reliability
Supports a range of mains input voltages, enabling flexibility in installation
Safety certifications including CE and UL highlight compliance and reliability
Versatile Terminal connections allow for easy integration with various systems
Wide temperature operating range ensures functionality in diverse environments
Built-in diagnostics simplify troubleshooting and maintenance, minimising downtime


