B&R 5 kVA, 110V ac, 230 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-620
- Mfr. Part No.:
- 8EI8X8MWD10.0100-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,093.18
(exc. VAT)
£3,711.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,093.18 |
*price indicative
- RS Stock No.:
- 682-620
- Mfr. Part No.:
- 8EI8X8MWD10.0100-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 8.8A | |
| Power Rating | 5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 8.8A | ||
Power Rating 5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 2-axis servo drive designed for precision motion control in demanding industrial environments. This product integrates robust functionality with exceptional performance, featuring digital multi-encoder interfaces that enhance its adaptability for various applications. The servo drive supports both 110-230 VAC and 200-230 VAC configurations, making it versatile for different power supplies. Its Compact design ensures easy installation and efficient cooling, while the comprehensive protection features guarantee reliability and longevity in operation.
Supports multiple encoder configurations, maximising versatility for different applications
Compact design allows for efficient wall mounting and space-saving installations
Integrated digital multi-standard encoder Interface streamlines installation and connectivity
Designed for demanding operational environments with maximum cable lengths ensuring flexibility
Rated for operational temperatures from -25°C to 55°C which enhancing reliability in varying conditions
Offers extensive power dissipation specifications for enhanced safety during high-load conditions
Robust overload and short-circuit protection features safeguard the drive from potential damage


