B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

£3,415.62

(exc. VAT)

£4,098.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,415.62

*price indicative

RS Stock No.:
682-612
Mfr. Part No.:
8EI8X8HWDS0.0701-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Servo Controller

Supply Voltage

200V, 480V

Current Rating

8.8A

Overall Length

374mm

Overall Width

66mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

EAC

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R 2-axis servo drive module designed for seamless integration into motion control systems. This Advanced drive enables precise control over two axes, allowing for high-performance applications in automation and robotics. Engineered with a focus on modularity, it supports a range of plug-in modules for customizability. With robust certifications including CE and UL, users can Trust its reliability and compliance with industry standards. Ideal for complex motion requirements, the drive ensures efficient operation with optimal power management and enhanced safety features to protect machinery and personnel.

Supports up to 10 kVA maximum load which ensuring high performance in demanding applications

Equipped with safe motion capabilities, meeting SIL 2 safety standards for enhanced operator safety

Integrated with an effective line filter, facilitating compliance with EN 61800-3, category C3

Flexible wiring options for plug-in modules allow tailored solutions to fit specific application needs

Temperature control features prevent overheating which ensuring longevity and reliability

Designed for easy installation and maintenance, streamlining setup processes

Offers extensive network options, including POWERLINK for seamless integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy