B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-610
- Mfr. Part No.:
- 8EI8X8HWDS0.0600-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,406.02
(exc. VAT)
£4,087.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,406.02 |
*price indicative
- RS Stock No.:
- 682-610
- Mfr. Part No.:
- 8EI8X8HWDS0.0600-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to enhance precision and performance in automation applications. This versatile servo drive supports safety functions and can manage complex motion control tasks across dual axes. Engineered for installation flexibility, it accommodates various configurations, including passive line filtering and display modules. The drive ensures reliable operation under varying conditions, with built-in protection against overloads and short circuits, making it an Ideal solution for demanding industrial environments.
Handles 2-axis motion control for Advanced applications
Equipped with comprehensive safety features which ensuring operational security
Supports multiple network configurations including POWERLINK for enhanced connectivity
Features a wide input voltage range of 3x 200 VAC to 480 VAC for versatility
Compact design allows for easy integration into existing systems
Boasts an impressive power conversion capacity with a maximum load of up to 10 kVA
Includes options for plug-in modules, allowing tailored expansion according to specific requirements
Designed with multi-encoder Interface capabilities to facilitate complex feedback systems
Offers easy wiring with straightforward pin configurations for reliable connections
Constructed to endure operational stresses, maintaining performance and longevity


