B&R 6.5 kW Servo Drive, 24V dc, 3 Phase, 13A, Motion Function
- RS Stock No.:
- 682-508
- Mfr. Part No.:
- 8EI013HWS10.0400-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,540.47
(exc. VAT)
£3,048.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,540.47 |
*price indicative
- RS Stock No.:
- 682-508
- Mfr. Part No.:
- 8EI013HWS10.0400-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 24V dc | |
| Output Voltage | 11.45V | |
| Current Rating | 13A | |
| Power Rating | 6.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 24V dc | ||
Output Voltage 11.45V | ||
Current Rating 13A | ||
Power Rating 6.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive system designed for precise motion control in industrial applications. This Advanced servo drive is equipped with a digital multi-encoder interface, enabling seamless integration with various encoders for enhanced flexibility. With its robust design, it supports a wide mains input voltage range of 200 to 480 VAC, providing reliable operation in demanding environments. The drive also features an integrated line filter for noise reduction and compliance with electromagnetic standards, ensuring optimal performance in mechanics and motion control tasks. Its Compact dimensions and wall-mountable design make it a versatile solution for diverse industrial setups.
Offers a maximum load capacity of 13 A which ensuring powerful performance in various applications
Integrates a digital multi-encoder Interface for versatile encoder compatibility
Supports mains input voltages from 200 to 480 VAC, accommodating different power requirements
Includes an integrated line filter for noise reduction and compliance with standards
Installed load capacity of up to 13.5 kVA, supporting demanding operational needs
Compact dimensions facilitate easy installation and adaptability in tight spaces
Robust design features ensure reliable operation under diverse industrial conditions
Supports temperature monitoring and protective measures for enhanced safety


