B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

£2,251.90

(exc. VAT)

£2,702.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,251.90

*price indicative

RS Stock No.:
682-452
Mfr. Part No.:
8EI8X8MWSS0.0500-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Servo Controller

Supply Voltage

200V, 480V

Current Rating

8.8A

Overall Length

290mm

Overall Width

66mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

EAC

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for precision motion control within automated systems. Engineered to operate efficiently across a power range of 110 to 230 VAC, this product integrates seamlessly into both single-phase and three-phase environments. With a robust design capable of supporting a range of plug-in modules, it ensures Adaptive performance and high versatility in demanding industrial applications. Its extensive technical specifications guarantee reliability, compliance with CE and UL certifications, and superior functionality for various automation needs.

Supports one plug-in module slot for versatile configuration

Operates with a mains voltage of 1x 110 to 230 VAC and 3x 200 to 230 VAC

Max continuous power of 5 kVA tapers with load to preserve efficiency

Offers a Peak current per motor connection of 24 A for superior control

Features a range of protective measures which ensuring safe operation under varying conditions

Easy integration with their native POWERLINK V2 for enhanced connectivity

Compact design with dimensions optimised for wall mounting which ensuring space efficiency

IP20 rating for suitable operation in less harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy