B&R 5 kVA Servo Drive, 110V ac, 230 V ac, 8.8A, Motion Function
- RS Stock No.:
- 682-448
- Mfr. Part No.:
- 8EI8X8MWS10.Q600-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,750.71
(exc. VAT)
£3,300.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,750.71 |
*price indicative
- RS Stock No.:
- 682-448
- Mfr. Part No.:
- 8EI8X8MWS10.Q600-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110, 230V ac | |
| Current Rating | 8.8A | |
| Power Rating | 5kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110, 230V ac | ||
Current Rating 8.8A | ||
Power Rating 5kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R acopos p3 servo drive engineered for precise control in automation systems, featuring an integrated digital multi-standard encoder interface. Capable of operating within varied mains input voltage ranges, this robust drive supports wall mounting and accommodates an extensive array of plug-in modules. With a focus on enhanced operational efficiency, it incorporates an intelligent line filter and Advanced overload protection, making it an Ideal choice for demanding industrial applications. The Compact design and operational versatility facilitate seamless integration into existing machinery, while conforming to stringent CE and UL certification standards, ensuring safety and reliability.
Single-axis configuration for flexible use in various setups
Supports both 110-230 VAC and 200-230 VAC mains connections for versatility
Integrated digital multi-encoder Interface for improved signal accuracy
Encapsulated overload and short circuit protection ensures safe operation
Compact dimensions (66 mm width, 290 mm height) for easy installation in tight spaces
Wide temperature operability range from -25°C to 55°C, catering to diverse environments


