B&R 2.5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 682-434
- Mfr. Part No.:
- 8EI4X5MWS10.0300-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£1,860.25
(exc. VAT)
£2,232.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,860.25 |
*price indicative
- RS Stock No.:
- 682-434
- Mfr. Part No.:
- 8EI4X5MWS10.0300-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110, 230V ac | |
| Current Rating | 4.5A | |
| Power Rating | 2.5kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110, 230V ac | ||
Current Rating 4.5A | ||
Power Rating 2.5kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive offers exceptional performance tailored for dynamic motion control applications. Designed for wall mounting, this versatile unit includes a digital multi-standard encoder Interface per Axis and supports a range of input voltage options, making it an Ideal choice for various industrial environments. With its integrated line filter and robust certifications, the unit ensures reliable operation while maintaining compliance with stringent safety standards. Whether deploying in a new setup or upgrading existing machinery, this servo drive ensures efficient and precise motor control, enhancing operational efficiency and system productivity.
Wall mounting design facilitates easy integration into existing systems
Digital multi-standard encoder Interface enhances compatibility with various motors
Supports input voltage ranges of 110 to 230 VAC, allowing versatility in installation
Integrated line filter reduces electrical noise which enhancing system reliability
Certified for safety with CE and cULus approvals which ensuring compliance in various markets
Max outputs of 12.25 A Peak current per motor connection for efficient energy management
Low power dissipation enhances overall energy efficiency and operational cost savings
Nominal switching frequency of 5 kHz optimises motor performance for precise control


