B&R 10 kVA, 200V ac, 480 V ac, 3 Phase, 4.5A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£2,712.12

(exc. VAT)

£3,254.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,712.12

*price indicative

RS Stock No.:
682-419
Mfr. Part No.:
8EI4X5HWD10.0400-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Output Voltage

11.45V

Current Rating

4.5A

Power Rating

10kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive engineered for precision control in automation applications. This Advanced 2-axis module integrates seamlessly into complex motion systems, offering robust performance with an installed load capacity of up to 10 kVA. Designed for wall mounting, it operates efficiently over a wide voltage range of 200 to 480 VAC. This servo drive is compatible with various plug-in modules, enabling users to customise their setups for unique requirements. With features such as overload protection and a flexible wiring system, the ACOPOS P3 ensures reliability and superior performance in demanding environments.

Offers a maximum inrush current of 45 A which ensuring stable initial power supply

Integrated line filter per EN 61800-3 enhances operational reliability

Supports flexible and fine-stranded wire connections, accommodating various cross sections for easy installation

Compatible with a range of optional accessories which enhancing versatility for custom configurations

Boasts a Peak power output of 5 kW, delivering high performance for dynamic applications

Features overload and short-circuit protection for increased safety and operational integrity

Capable of handling a wide range of environmental conditions, designed to operate within a temperature range of -25°C to 55°C

Contains digital multi-encoder interfaces, allowing for precise feedback for enhanced motion control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy