B&R 3 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 682-404
- Mfr. Part No.:
- 8EI2X2HWT10.0300-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,027.72
(exc. VAT)
£3,633.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,027.72 |
*price indicative
- RS Stock No.:
- 682-404
- Mfr. Part No.:
- 8EI2X2HWT10.0300-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 3kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 3kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed for precision control and optimal performance in various automation applications. With an integrated digital multi-standard encoder Interface per axis, it adeptly manages significant loads ranging from 200 to 480 VAC. Engineered for wall mounting, this robust drive not only boasts a Compact design but also includes essential features such as overload protection and a maximum output frequency of 598 Hz, ensuring reliable operation in demanding environments. The unit's excellent thermal management and quick deployment capabilities make it suitable for both industrial and commercial automation solutions.
Supports network configurations TN-S, TN-C-S with grounded NEUTRAL for flexible installation
Maximum installed load of 7.5 kVA delivers robust performance during operation
Equipped with an integrated line filter to enhance power conversion efficiency
Capable of accommodating flexible and fine-stranded wires with various cross-sectional areas
Allows for direct connection to a brake resistor which ensuring safety and reliability
Features a digital multi-encoder Interface that enhances compatibility with a range of encoders
Designed to function effectively even in high-temperature environments, with operational limits of -25°C to 55°C
Comprehensive derating options enable tailored performance based on environmental conditions
LED status indicators provide real-time operational feedback for streamlined diagnostics
Robust protective measures ensure safety against overload, short circuit, and ground faults


