B&R 3 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 682-402
- Mfr. Part No.:
- 8EI2X2HWT10.0100-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,995.16
(exc. VAT)
£3,594.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,995.16 |
*price indicative
- RS Stock No.:
- 682-402
- Mfr. Part No.:
- 8EI2X2HWT10.0100-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 2.2A | |
| Power Rating | 3kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 2.2A | ||
Power Rating 3kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive delivers exceptional performance for three-axis control in a compact, wall-mounted design. Engineered for versatility, it seamlessly integrates with various networks and supports both digital multi-encoder interfaces and motion systems. This robust unit excels in precision movement applications, catering to diverse operational requirements while ensuring compliance with safety standards. Its optimised efficiency is complemented by easy installation and maintenance, making it the Ideal choice for Advanced automation systems.
Supports digital multi-encoder interfaces for enhanced configuration flexibility
Capable of operating with 3-axis control for comprehensive motion applications
Allows mains connection of 3x 200 VAC to 480 VAC which ensuring compatibility with various power systems
Equipped with a powerful continuous power output of up to 7.5 kVA for demanding operations
Utilises an integrated line filter to meet EN 61800-3 standards, promoting safety and performance
Offers a wide operational temperature range from -25°C to 55°C which ensuring reliability under multiple conditions
Features an intuitive status LED indicator system for effortless monitoring of operational readiness
Facilitates streamlined wiring through clearly marked pinouts for efficient setup and troubleshooting


