B&R 3 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 682-401
- Mfr. Part No.:
- 8EI2X2HWT10.0000-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,983.58
(exc. VAT)
£3,580.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,983.58 |
*price indicative
- RS Stock No.:
- 682-401
- Mfr. Part No.:
- 8EI2X2HWT10.0000-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 3kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 3kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to enhance industrial automation. Tailored for precision control, it accommodates three-axis modules with a digital multi-standard encoder Interface for each axis, providing exceptional flexibility and performance. With a robust power conversion capability of 200 to 480 VAC, this device ensures optimal efficiency and reliability in demanding environments. Its Compact design is suitable for wall mounting, making it an Ideal choice for modern manufacturing applications where space and performance are critical.
Integrates seamlessly with multiple encoder standards, facilitating versatility in motor control
Features a maximum installed load of 7.5 kVA, enabling high-performance applications
Offers Advanced overload and short circuit protection to ensure operational safety
Allows for flexible wiring options with Terminal connections capable of accommodating 0.25 to 4 mm² wires
Designed for diverse network configurations which ensuring compatibility across systems
Incorporates a sturdy, wall-mounted design that maximises space efficiency
Supports various environmental conditions with wide temperature operating ranges, from -25°C to 55°C
Simplifies installation with clearly labelled pinouts and comprehensive connection options


