B&R 14 kW, 200V, 480 V, 3 Phase, 34A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

£4,438.49

(exc. VAT)

£5,326.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,438.49

*price indicative

RS Stock No.:
682-391
Mfr. Part No.:
8EI034HCSS0.0A00-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Servo Controller

Output Voltage

11.45V

Supply Voltage

200, 480V

Current Rating

34A

Power Rating

14kW

Overall Length

374mm

Overall Width

173mm

Overall Depth

281.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UKCA

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed to deliver precise motion control with superior performance. This servo drive operates on three-phase input voltages ranging from 200 to 480 VAC, ensuring versatility across various industrial applications. Equipped with Advanced safety features, including SIL 2 capabilities and SafeMOTION functions, it prioritises operational safety while offering seamless integration into automation systems. With a powerful output of up to 34 A per motor connection and the Ability to support dynamic node allocation, it engineered for flexibility and reliable performance in demanding environments.

Supports an extensive range of mains input voltages for flexibility in different settings

Equipped with comprehensive safety functions to enhance operational security

Max. continuous power delivery of 14 kW to meet diverse application demands

Integrated line filters reduce electromagnetic interference, improving system efficiency

Dynamic node allocation enables easy integration into existing networks

Temperature monitoring ensures optimal performance and protects against overheating

Compact design allows for flexible installation options to fit various configurations

Easy connectivity with multiple plug-in modules for customised functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy