B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

£3,972.09

(exc. VAT)

£4,766.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,972.09

*price indicative

RS Stock No.:
682-308
Mfr. Part No.:
8EI8X8MWDS0.L700-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Servo Controller

Supply Voltage

200V, 480V

Current Rating

8.8A

Overall Length

374mm

Overall Width

66mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

EAC

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed to optimise performance and efficiency in motion control applications. Perfectly integrating safe motion functionality, this drive supports up to two motor connections while ensuring robust operation under varying electrical conditions. With its Advanced power conversion capability and excellent load handling, the device is Ideal for precision automation tasks, providing a reliable solution to enhance operational productivity.

Supports 2-axis control for enhanced motion flexibility

Operates under a wide voltage range of 110-230 VAC and 200-230 VAC

Includes integrated line filter for improved electrical performance

Facilitates easy integration with optional accessories such as display modules and various Terminal blocks

Designed for reliable performance with a maximum installed load capacity of 5 kVA

Equipped with comprehensive safety features to ensure a secure operating environment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy