B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-306
- Mfr. Part No.:
- 8EI8X8MWDS0.0D00-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,348.53
(exc. VAT)
£4,018.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,348.53 |
*price indicative
- RS Stock No.:
- 682-306
- Mfr. Part No.:
- 8EI8X8MWDS0.0D00-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R Servo Drive is designed for dual-axis control with integrated SafeMOTION and EnDat 2.2 encoder support, ensuring precise and secure motion feedback. It operates with dual voltage inputs—1x 110to230 VAC and 3x 200to230 VAC—delivering 2x 8.8 A output for high-performance industrial applications. Its wall-mountable design allows for efficient installation in Compact automation setups.
2x 8.8 A output for robust dual-axis control
SafeMOTION functionality with EnDat 2.2 encoder Interface
Wall mounting with dual input support: 1x 110 to 230 VAC and 3x 200 to 230 VAC


