B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-302
- Mfr. Part No.:
- 8EI8X8MWDS0.0600-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,406.02
(exc. VAT)
£4,087.22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £3,406.02 |
*price indicative
- RS Stock No.:
- 682-302
- Mfr. Part No.:
- 8EI8X8MWDS0.0600-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive offers a robust solution tailored for intricate motion control applications. With the capability to manage two axes simultaneously, this drive excels in enhancing precision and performance in automated systems. Designed for both efficiency and versatility, it integrates seamlessly into existing setups while supporting Advanced safety functions. The drive ensures optimal operation under various voltage configurations, making it a suitable choice for diverse industrial environments, particularly with its compliance to rigorous safety standards.
Supports dual-axis configuration for enhanced motion control
Operates within a broad voltage range of 110 to 230 VAC
Includes built-in safety functions for improved operational safety
Integrates easily with existing motion systems, promoting flexibility
Features a Compact design, facilitating straightforward installation and integration
Allows for flexible Terminal connections suitable for various wire sizes
Ensures compatibility with multiple encoder types for increased adaptability across applications


