B&R 2.5 kVA Servo Drive, 110V ac, 230 V ac, 4.5A, Motion Function
- RS Stock No.:
- 682-293
- Mfr. Part No.:
- 8EI4X5MWD10.0D01-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,681.50
(exc. VAT)
£3,217.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,681.50 |
*price indicative
- RS Stock No.:
- 682-293
- Mfr. Part No.:
- 8EI4X5MWD10.0D01-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110, 230V ac | |
| Current Rating | 4.5A | |
| Power Rating | 2.5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110, 230V ac | ||
Current Rating 4.5A | ||
Power Rating 2.5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R Sophisticated 2-axis motion control solution, designed to enhance automation capabilities in industrial settings. It integrates Advanced servo drive technology with dual-axis control, ensuring precise and efficient operation. With a robust digital multi-standard encoder Interface for each axis, users can easily implement real-time feedback systems. Capable of supporting various mains input voltages, this drive boasts a maximum power output of 5 kVA and features built-in overheating protection. Its Compact design aids in seamless wall mounting, optimising space usage while ensuring reliable performance suitable for diverse applications.
Supports dual-axis control for enhanced performance in complex applications
Integrates a digital multi-standard encoder Interface per Axis for precise feedback
Compatible with multiple mains input voltages offering flexibility in various environments
Maximises power output with an installed load cap of 5 kVA which ensuring strong performance
Includes overload and short-circuit protection to safeguard the drive during operation
Designed for easy wall mounting optimising installation space in your facility
Robust construction meets industrial standards for reliability and longevity
Offers extensive installation flexibility with a permissible elevation of up to 4000 m


