B&R 2.5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 682-190
- Mfr. Part No.:
- 8EI4X5MWD10.H600-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,023.00
(exc. VAT)
£3,627.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,023.00 |
*price indicative
- RS Stock No.:
- 682-190
- Mfr. Part No.:
- 8EI4X5MWD10.H600-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 4.5A | |
| Power Rating | 2.5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 4.5A | ||
Power Rating 2.5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive delivers cutting-edge performance for 2-Axis motion control applications. Designed for robust functionality, this drive features a digital multi-standard encoder Interface per Axis and operates on a wide range of mains input voltages, making it exceptionally versatile. Its integration capabilities allow for seamless connection to various plug-in modules, enhancing flexibility in different setups. With a focus on efficiency, the device offers soft-start technology to reduce inrush currents, ensuring a steady operation while maintaining a maximum installed load of 5 kVA. Ideal for demanding environments, this drive meets critical safety standards.
Handles mains input voltage from 110 VAC to 230 VAC, adaptable for diverse operational needs
Supports up to 5 kVA installed load, providing ample power for demanding applications
Inrush current limited to 22 A which ensuring safe start-up without overloading circuits
Integrated with line filters per EN 61800-3, promoting higher electromagnetic compatibility
Offers two motor connections with a continuous power capacity of up to 1 kW per connection
Designed for easy installation with flexible Terminal connections for varying cable sizes
Operational temperature range from -25°C to 55°C, suitable for harsh environments
Provides overload protection which enhancing the reliability of the machinery it powers


