B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£3,757.12

(exc. VAT)

£4,508.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,757.12

*price indicative

RS Stock No.:
682-023
Mfr. Part No.:
8EI8X8HWD10.C700-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Current Rating

8.8A

Power Rating

10kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for high-performance motion control in industrial applications. This versatile device supports dual-axis configurations and engineered to accommodate a broad range of voltage inputs from 200 to 480 VAC, making it suitable for various operational environments. With impressive load capacities of up to 10 kVA and integrated line filtering, it ensures reliable performance while minimising electromagnetic interference. The drive's Compact dimensions and wall-mount design allow for easy installation, optimising space in control cabinets.

Supports a dual-axis module configuration for enhanced motion control capabilities

Operates efficiently within a wide voltage range which ensuring compatibility with diverse power grids

Includes multiple certifications which ensuring compliance with various regulatory standards

Maximises efficiency with an integrated line filter as per EN 61800-3, category C3

Features robust overload and short circuit protection to safeguard against operational hazards

Offers flexible Terminal connections, accommodating a variety of wire sizes for ease of integration

Designed for high ambient temperature tolerance, facilitating reliable operation in challenging environments

Streamlines wiring with pinout layouts that simplify installation for both technicians and engineers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy