B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-021
- Mfr. Part No.:
- 8EI8X8HWD10.C500-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,724.55
(exc. VAT)
£4,469.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,724.55 |
*price indicative
- RS Stock No.:
- 682-021
- Mfr. Part No.:
- 8EI8X8HWD10.C500-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed primarily for Advanced motion control applications. This two-axis module excels in precision performance, integrating seamlessly with diverse systems. It supports a wide input voltage range of 200 to 480 VAC and features comprehensive overload, short circuit, and ground fault protection, ensuring the utmost safety and reliability. The Compact design promotes efficient wall mounting, making it suitable for space-constrained environments. Ideal for industrial automation, it optimises control over motion systems while enhancing efficiency and preventing downtimes.
Accommodates 1 slot for plug-in modules to enhance functionality
Supports network configurations including TN-S and TN-C-S for versatile installation options
Features integrated line filter compliant with EN 61800-3 standards which ensuring minimal EMI
Max cable length of 3 metres for optimal installation layout flexibility
Provides 24 VDC power supply with a generous input voltage tolerance of ±25%
Ensures robust interchangeability with digital multi-encoder interfaces for powerful feedback capabilities
Constructed with IP20 protection, safeguarding the unit in industrial environments
Integrated flexible Terminal connections facilitate simple wiring for both motor and power connections
Designed for high ambient temperature tolerance, operating efficiently between -25°C and 55°C


