B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function

Subtotal (1 unit)*

£3,200.67

(exc. VAT)

£3,840.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,200.67

*price indicative

RS Stock No.:
682-011
Mfr. Part No.:
8EI8X8HWD10.0700-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Current Rating

8.8A

Power Rating

10kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R servo drive designed to optimise machine automation and improve operational efficiency. This 2-axis module integrates seamlessly into various industrial applications, delivering precise control over motion with dual motor connections. It supports a wide input voltage range of 200 to 480 VAC, ensuring compatibility with different power systems. The device features comprehensive safety mechanisms including overload protection and short circuit safeguards, providing reliability in demanding environments.

Supports dual motor connections for increased flexibility in multi-axis applications

Operates within a broad voltage range which enhancing adaptability across diverse power systems

Integrated safety features including overload and ground fault protection ensure operational security

Plug-in modularity allows for customised functionality, adapting to various automation needs

Compact design promotes efficient use of space within control cabinets or machinery layouts

Low power dissipation contribute to energy savings and operational cost reduction

Easy integration with existing POWERLINK systems simplifies connectivity within automation frameworks

High-quality construction assures durability in rigorous industrial environments, minimising maintenance needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy