B&R 2 kW, 3 Phase, 2.2A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£2,813.08

(exc. VAT)

£3,375.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,813.08

*price indicative

RS Stock No.:
681-979
Mfr. Part No.:
8EI2X2HWD10.H700-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Motion

Current Rating

2.2A

Power Rating

2kW

Overall Length

374mm

Overall Width

66mm

IP Rating

IP20

Minimum Operating Temperature

5°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UKCA

COO (Country of Origin):
AT
The B&R 2-axis servo drive module is designed for precise motion control in industrial applications. It is wall-mounted and supports Peak currents of 6 A per motor, with a maximum output frequency of 598 Hz. The drive includes comprehensive safety features such as overload, short-circuit, ground fault, open-circuit, and under voltage protection. It is CE, UKCA, and UL cULus E225616 certified, ensuring compliance with European, UK, and North American safety standards.

Integrated safety protections including overload and short-circuit safeguards

Supports dual-axis operation with high output frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy