B&R 10 kVA Servo Drive, 200V ac, 480 V ac, 8.8A, Motion Function
- RS Stock No.:
- 681-860
- Mfr. Part No.:
- 8EI8X8HCT10.0200-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,960.37
(exc. VAT)
£4,752.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,960.37 |
*price indicative
- RS Stock No.:
- 681-860
- Mfr. Part No.:
- 8EI8X8HCT10.0200-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 264.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 264.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for high-performance automation applications. This device features a digital multi-standard encoder Interface per axis, managing three axes with efficiency. Supporting a voltage range from 200 to 480 VAC and a maximum load of 10 kVA, this servo drive engineered for demanding industrial environments. Its innovative design incorporates dynamic node allocation (DNA) technology, simplifying integration into existing systems. The versatility of the ACOPOS P3 series allows for both cold plate and feed-through mounting, boosting operational flexibility while ensuring reliability and long-term performance.
Dynamic node allocation for simplified system integration
Handles a maximum load of 10 kVA for efficient power management
Supports three axes with individual digital multi-standard encoder interfaces
Operates across a voltage range of 200 to 480 VAC for diverse application compatibility
Rugged design suitable for both cold plate and feed-through mounting
CE, UKCA, and UL certified which ensuring compliance with international standards
Incorporates integrated line filters for enhanced performance and reduced electromagnetic interference
Capable of managing inrush currents up to 45 A, providing robust performance in demanding conditions


