B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 681-852
- Mfr. Part No.:
- 8EI8X8HCS10.0A00-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,121.62
(exc. VAT)
£2,545.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,121.62 |
*price indicative
- RS Stock No.:
- 681-852
- Mfr. Part No.:
- 8EI8X8HCS10.0A00-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 281.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 281.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for optimal performance in motion control applications. With a robust configuration supporting up to three axes, it combines impressive power capabilities with extensive connectivity options, making it Ideal for modern automation systems. This servo drive features Advanced technology to ensure seamless interaction with encoders, and it excels in maintaining precision across various operational frequencies. Built for reliability, the drives Compact design allows for versatile installation while maximising efficiency in demanding industrial environments.
Supports one plug-in module for enhanced functionality
Operates within a mains input voltage range of 3x 200 to 480 VAC
Features integrated line filters according to EN 61800-3, category C3
Certified with CE, EAC, and preparation for UL and KC certifications
Offers a high maximum continuous power of 10 kVA with a Peak current of 24 A
Equipped with a digital multi-encoder Interface for enhanced control
Designed with extensive electrical isolation for operational safety
Capable of running various switching frequencies which enhancing operational flexibility
Integrated monitoring and protection features ensure reliable performance
Compact dimensions facilitate space-efficient integration in control cabinets


