B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 681-850
- Mfr. Part No.:
- 8EI8X8HCS10.0100-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,184.80
(exc. VAT)
£2,621.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,184.80 |
*price indicative
- RS Stock No.:
- 681-850
- Mfr. Part No.:
- 8EI8X8HCS10.0100-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 281.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 281.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for high-performance motion control applications, delivering exceptional precision and efficiency. This unit features a digital multi-encoder Interface for Advanced feedback and control, supporting versatile motor configurations. With a robust design capable of handling a mains input voltage range from 200 to 480 VAC, it ensures stability and reliability in demanding environments. The device is equipped with integrated overload and short-circuit protection, ensuring the safety and longevity of your machinery. Additionally, its compliance with various international standards affirms its suitability for global applications.
Supports up to 10 kVA installed load which ensuring reliable power delivery
Provides flexible installation options with adaptable mounting configurations
Integrates seamlessly into existing systems with a wide range of Interface connections
Delivers Peak current of 24 A, allowing for Rapid acceleration in automation tasks
Equipped with extensive diagnostic capabilities for efficient troubleshooting
Employs energy-efficient technology, contributing to reduced operational costs
Features extensive environmental tolerance with operational temperatures up to 55°C
Offers effective EMC filtering to maintain system integrity and performance
Maximises system safety with comprehensive protective measures including overload protection


