B&R 10 kVA Servo Drive, 200V ac, 480 V ac, 8.8A, Motion Function

Image representative of range

Subtotal (1 unit)*

£4,200.57

(exc. VAT)

£5,040.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,200.57

*price indicative

RS Stock No.:
681-739
Mfr. Part No.:
8EI8X8HWT10.H500-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200, 480V ac

Current Rating

8.8A

Power Rating

10kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R 3-axis servo drive designed for high-performance motion control systems. Equipped with Advanced digital multi-encoder interfaces, it ensures precise control of motion with robust connectivity. This drive operates within a voltage range of 200 - 480 VAC, offering an integrated line filter for enhanced efficiency and compliance with international standards. Its Compact design means it can be seamlessly integrated into various industrial applications, thereby optimising space without compromising on power or performance. It engineered to meet demanding operational requirements, making it an Ideal choice for sophisticated automation tasks.

3-axis control for complex motion applications

Robust connectivity options with the digital multi-encoder interface

Integrated line filter to comply with EN 61800-3 standards

Wide mains input voltage range for versatile installations

Efficient thermal management requires minimal clearance

Overload and short-circuit protection enhances system reliability

Designed for high operational elevations up to 4000 m

Appropriate for high ambient temperatures up to 55°C

Compact dimensions facilitate easy integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy