B&R 5 kVA, 200V ac, 480 V ac, 4.5A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£2,213.47

(exc. VAT)

£2,656.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,213.47

*price indicative

RS Stock No.:
681-703
Mfr. Part No.:
8EI4X5HWS10.P700-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Current Rating

4.5A

Power Rating

5kVA

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R servo drive engineered to enhance precision in motion control applications. Designed for wall mounting, this high-performance drive accommodates a broad input voltage range of 200 to 480 VAC, supporting varied configurations. It features a digital multi-standard encoder interface, allowing Advanced feedback control for intricate automation tasks. With a maximum output frequency of 598 Hz and Peak power output of 5 kW, it excels in demanding operational environments. The integration of an efficient line filter guarantees compliance with applicable standards, ensuring reliable operation and longevity in challenging conditions.

Supports an extensive range of mains input voltages, optimising adaptability

1-axis configuration allows for streamlined integration into existing systems

Robust overload and short-circuit protection systems ensure operational safety

Integrated diagnostics via LED indicators simplify monitoring and troubleshooting

Extensive encoder compatibility enhances feedback and control accuracy

Compact dimensions allow for efficient use of space in control cabinets

High energy efficiency ratings reduce operational costs over time

Designed for high reliability in harsh environments with an IP20 protection rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy