B&R 14 kW, 200V ac, 480 V ac, 3 Phase, 17A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£4,733.09

(exc. VAT)

£5,679.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,733.09

*price indicative

RS Stock No.:
681-672
Mfr. Part No.:
8EI017HWD10.P100-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Output Voltage

11.45V

Current Rating

17A

Power Rating

14kW

Overall Length

374mm

Overall Width

133mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive engineered for precision motor control, providing superior performance across various industrial applications. This drive supports a flexible mains input voltage range of 200 to 480 VAC, accommodating diverse power configurations. With its Ability to manage up to two motors, it delivers continuous power of 7 kW per motor, ensuring robust and efficient operation. The integrated digital multi-encoder Interface offers extensive compatibility with various encoder types, simplifying the integration into existing systems. Notably, the unit designed to meet international safety standards, boasting UL and CE certifications that guarantee reliAbility in demanding environments.

Supports dual motor connections for enhanced drive capability

Accommodates a wide mains input voltage range for versatile application

Integrated digital multi-encoder Interface ensures broad compatibility

Complies with CE and UL safety standards for reliable operation

Compact footprint with efficient cooling design optimising space utilisation

Provides overload and short circuit protection for enhanced device longevity

Allows for maximum line lengths of 3 m for both DC bus and Terminal connections

Flexible wiring options cater to various installation configurations

Temperature range suitable for demanding operational settings guarantees flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy