B&R 2.2 kW, 240V ac, 1 Phase, 18.5A Inverter Module, Motion Function
- RS Stock No.:
- 681-633
- Mfr. Part No.:
- 8I66S200220.0P-000
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£572.28
(exc. VAT)
£686.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £572.28 |
*price indicative
- RS Stock No.:
- 681-633
- Mfr. Part No.:
- 8I66S200220.0P-000
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Inverter Module | |
| Number of Phases | 1 | |
| Control Function | Motion | |
| Supply Voltage | 240V ac | |
| Output Voltage | 24V dc | |
| Current Rating | 18.5A | |
| Power Rating | 2.2kW | |
| Overall Length | 189mm | |
| Overall Width | 105mm | |
| Overall Depth | 158mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Series | ACOPOSinverter | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Inverter Module | ||
Number of Phases 1 | ||
Control Function Motion | ||
Supply Voltage 240V ac | ||
Output Voltage 24V dc | ||
Current Rating 18.5A | ||
Power Rating 2.2kW | ||
Overall Length 189mm | ||
Overall Width 105mm | ||
Overall Depth 158mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Series ACOPOSinverter | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- ID
The B&R ACOPOSinverter P66 and P64 base device provides reliable motor control for industrial automation applications. It operates on a 200 to 240 V supply with a 2.2 kW power rating and is designed for consistent and efficient performance. The unit includes all necessary components for installation and comes with a shield plate to ensure safe and secure operation.
Equipped with POWERLINK communication card for high-speed network integration
Durable and Compact construction suitable for demanding industrial environments


