B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

£2,284.47

(exc. VAT)

£2,741.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,284.47

*price indicative

RS Stock No.:
681-604
Mfr. Part No.:
8EI8X8HWSS0.0701-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Servo Controller

Supply Voltage

200V, 480V

Current Rating

8.8A

Overall Length

290mm

Overall Width

66mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

EAC

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R servo drive engineered to deliver exceptional performance and reliAbility, specifically tailored for demanding motion control applications. This versatile drive accommodates a 3x200 to 480 VAC input voltage range and supports a single motor connection with up to 8.8 A continuous current. With a nominal power output of 10 kW and the Ability to operate at Peak currents of 24 A, it is equipped to handle a variety of industrial tasks efficiently. The integrated line filter and robust safety features, including overload and short-circuit protection, ensure dependable and safe operation across various environments.

Optimised for wall mounting, saving valuable space in equipment setups

Supports a wide input voltage range which ensuring flexibility across diverse applications

Nominal switching frequency of 5 kHz, delivering efficient control of motor functions

Compact dimensions (66 mm width, 290 mm height) facilitate easy integration into existing systems

Powerful safety measures include SIL 2 / PL d / Cat 3 certification for enhanced operational security

Allows for easy connection of additional components with various accessory options, elevating functionality

Maintains operational integrity with a robust cooling design and minimal operating temperature requirements

Features multi-encoder interfaces for improved precision in motion control setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy