B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-597
- Mfr. Part No.:
- 8EI8X8HWSS0.0100-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,201.90
(exc. VAT)
£2,642.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,201.90 |
*price indicative
- RS Stock No.:
- 681-597
- Mfr. Part No.:
- 8EI8X8HWSS0.0100-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to deliver exceptional performance and flexibility for industrial automation applications. Specifically engineered for wall mounting, this model features a robust power capacity of 10 kVA and supports a wide input voltage range of 3x 200 VAC to 480 VAC, making it Ideal for various network configurations. Equipped with an integrated line filter and compliance with international safety standards, the servo drive ensures safe operation and exceptional efficiency. Its modular design allows for easy integration of plug-in modules, providing versatility for both current and future system requirements. With its sophisticated SafeMOTION technology, this servo drive enhances operational safety while ensuring precise control over motion applications.
Wall mounting design optimises available space and simplifies installation
Supports TN-S and TN-C-S network configurations, offering versatility in deployment
Power capacity up to 10 kVA which ensuring reliable performance across a range of applications
Integrated line filter complies with EN 61800-3, category C3 which enhancing safety and efficiency
Capable of operating with mains input voltages from 3x 200 VAC to 480 VAC ±10% which ensuring compatibility with global standards
Modular architecture allows for seamless integration of plug-in modules, allowing for future expansion
Features Advanced SafeMOTION technology to provide high levels of operational safety
Compact dimensions and lightweight build facilitate easy handling and installation
Comprehensive certifications, including CE and UL, ensure adherence to industry safety norms


