B&R 5 kVA Servo Drive, 200V ac, 480 V ac, 4.5A, Motion Function

Image representative of range

Subtotal (1 unit)*

£1,848.68

(exc. VAT)

£2,218.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,848.68

*price indicative

RS Stock No.:
681-573
Mfr. Part No.:
8EI4X5HWS10.0200-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200, 480V ac

Current Rating

4.5A

Power Rating

5kVA

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive is built for precise motion control in industrial automation systems. It operates on 3x 200 to 480 VAC and delivers 4.5 A on a single axis, ensuring reliable performance for light to medium-duty applications.

Digital multi-standard encoder Interface per Axis for accurate motion feedback

Wall-mounted design for convenient installation in industrial setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy