B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

£4,206.11

(exc. VAT)

£5,047.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,206.11

*price indicative

RS Stock No.:
681-475
Mfr. Part No.:
8EI8X8MWTS0.0300-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Servo Controller

Supply Voltage

200V, 480V

Current Rating

8.8A

Overall Length

374mm

Overall Width

66mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

EAC

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive engineered to deliver precise and reliable control for 3-axis applications. With Advanced SafeMOTION capabilities, this drive enhances performance while prioritising safety in motion control systems. The device offers versatile integration with multiple plug-in modules, tailored for demanding automation tasks, ensuring optimal operation within various industrial settings. Designed to operate under diverse environmental conditions, this servo drive is built to foster enhanced productivity with minimal downtime.

Integrates seamlessly with SafeMOTION for enhanced safety functions

Supports flexible configurations with multiple plug-in modules

Ensures reliable operation in temperatures ranging from -25°C to 55°C

Features outstanding energy efficiency and reduced power dissipation

Equipped with robust overload and short-circuit protection

Adheres to strict CE and UL certifications for quality assurance

Offers modular design for easy upgrades and maintenance

Ensures precise control over motor connections with continuous power management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy