B&R 2.5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£2,188.55

(exc. VAT)

£2,626.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,188.55

*price indicative

RS Stock No.:
681-449
Mfr. Part No.:
8EI4X5MWS10.H700-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

110V ac, 230V ac

Current Rating

4.5A

Power Rating

2.5kVA

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R Servo drive designed for precise motion control in automation applications. With its Ability to support up to 2.5 kVA of installed load, it seamlessly integrates digital multi-standard encoder interfaces per axis, ensuring robust performance across diverse configurations. Featuring a Compact wall-mountable design, it caters to various power requirements, making it an Ideal choice for both new installations and upgrades. The drive operates within a temperature range of -25°C to 55°C, offering reliable functionality even in challenging environments.

Supports multiple configurations with slots for plug-in modules to enhance functionality

Designed to operate on both single-phase and three-phase power inputs which ensuring versatility

Integrated line filter helps comply with EN 61800-3 standards which ensuring reduced harmonic distortion

Offers extensive protective measures including overload and short circuit protection which enhancing operational safety

Facilitates easy installation with clear Terminal connections simplifying setup and maintenance

Meets rigorous certification standards including CE and UL which ensuring compliance and reliability

Equipped with encoder interfaces supporting flexible and configurable connections for optimised performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy