B&R 2.5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function

Subtotal (1 unit)*

£2,155.99

(exc. VAT)

£2,587.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,155.99

*price indicative

RS Stock No.:
681-446
Mfr. Part No.:
8EI4X5MWS10.A500-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

110V ac, 230V ac

Current Rating

4.5A

Power Rating

2.5kVA

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed to facilitate precision in industrial automation. With a robust design that integrates seamlessly into various system architectures, this drive engineered to support a variety of applications, delivering exceptional performance and reliability. It features a digital multi-encoder Interface per axis, ensuring efficient motion control and feedback, making it Ideal for dynamic environments. The drive accommodates multiple network configurations and power input types, enhancing its flexibility and adaptability to different operating conditions.

Supports 1 digital multi-standard encoder Interface per Axis for precise motion control

Operates on both single-phase (110-230 VAC) and three-phase (200-230 VAC) configurations

Max. installed load of 2.5 kVA which ensuring reliable power delivery

Flexible connection options with Terminal connections suitable for various wire sizes ranging from 0.25 to 4 mm²

Integrated overload and short-circuit protection for enhanced safety and operational reliability

Advanced energy efficiency, with support for a switching frequency of 5 kHz, optimising power use

User-friendly installation with specified dimensions that simplify integration into existing setups

Designed to operate in challenging conditions, with a wide temperature range between -25°C and 55°C

Complies with key certifications like CE and UL which ensuring industry-standard reliability and quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy