B&R, 200V, 480 V, 2.2A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

£2,971.21

(exc. VAT)

£3,565.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,971.21

*price indicative

RS Stock No.:
681-428
Mfr. Part No.:
8EI4X5HWDS0.0700-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Servo Controller

Supply Voltage

200, 480V

Current Rating

2.2A

Overall Length

374mm

Overall Width

66mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

EAC

COO (Country of Origin):
AT
The B&R servo drive designed for optimal performance in demanding automation environments. Utilising Advanced technology, this device ensures precise control and superior efficiency for applications requiring high-speed operation and dynamic response. With a robust design that accommodates a wide range of operating conditions, the servo drive integrates seamlessly into various systems, enhancing both capability and reliability. Its impressive specifications support multiple motor connections, making it a versatile choice for modern industrial applications aiming for enhanced productivity and operational excellence.

Supports multiple plug-in modules for expanded functionality

Certified CE and UL compliance ensuring safety and reliability

Max cable length of 3 m minimises installation complexity

Integrated line filter to enhance performance as per EN 61800-3 regulations

Flexible Terminal connection cross sections accommodate various wire sizes

Compact design with dimensions optimised for space-saving installations

High-level protection against overload and short-circuit conditions

Exceptional thermal management for improved operational longevity

Wide input voltage range of 3x 200 to 480 VAC for versatile applications

Status indicators provide real-time feedback on device operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy