B&R 26.4 kVA, 200V ac, 480 V ac, 3 Phase, 17A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£4,700.53

(exc. VAT)

£5,640.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,700.53

*price indicative

RS Stock No.:
681-400
Mfr. Part No.:
8EI017HWDS0.0300-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Output Voltage

11.45V

Current Rating

17A

Power Rating

26.4kVA

Overall Length

374mm

Overall Width

133mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive serves as a cutting-edge solution for Advanced motion control applications. Designed to operate with a three-phase AC power supply, this servo drive is equipped to handle a voltage range from 200 to 480 VAC, making it adaptable to diverse industrial environments. Its integrated line filter ensures compliance with EN 61800-3 standards, while the drive is capable of managing 2-Axis movement for dynamic applications. With a robust max line current of 17 A per Axis and continuous power output of 14 kW, this product stands out for its efficiency and reliability, optimising system performance in demanding operational scenarios.

Offers seamless integration with various plug-in modules for enhanced functionality

Achieves high performance with a switch-on interval that minimises downtime

Supports a maximum inrush current of 100 A for Rapid start-up capabilities

Features a comprehensive digital multi-encoder Interface for precise motor control

Supports a robust enclosure with an IP20 rating, suitable for various industrial settings

Compliance with CE and UL certifications guarantees safety and reliability

Includes integrated overload and short-circuit protection for secure operation

Temperature range from -25°C to 55°C enables operation in diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy