B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 681-352
- Mfr. Part No.:
- 8EI8X8HWT10.0C00-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,830.26
(exc. VAT)
£4,596.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,830.26 |
*price indicative
- RS Stock No.:
- 681-352
- Mfr. Part No.:
- 8EI8X8HWT10.0C00-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive engineered to enhance performance in motion control applications. Featuring a robust design for three-axis control, this module supports ACOPOS P3 technology, ensuring superior versatility and integration. It operates on an input voltage of 3x 200-480 VAC, providing reliable power to multiple axes while catering to demanding operational conditions. Ideal for complex control systems, this servo drive meets high industry standards, making it a dependable choice for Advanced automation solutions.
Supports a multitude of configurations with slots for plug-in modules which enhancing flexibility
Incorporates a digital multi-encoder Interface for precise motion feedback
Offers superior overload and short-circuit protection which ensuring operational safety
Designed for vertical or horizontal mounting, suiting diverse installation environments
Maximises operational efficiency with continuous power per motor connection of up to 4 kW
Provides built-in diagnostic capabilities, facilitating quick troubleshooting and maintenance


