B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£3,922.26

(exc. VAT)

£4,706.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,922.26

*price indicative

RS Stock No.:
681-346
Mfr. Part No.:
8EI8X8HWT10.0500-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Current Rating

8.8A

Power Rating

10kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R 3-axis servo drive designed for precision in motion control applications. Engineered to handle a range of voltage inputs from 200 to 480 VAC, this unit offers exceptional power management with a maximum load of 10 kVA, ensuring reliable operation in demanding environments. Its Compact design and wall-mounting capability make it an Ideal choice for space-constrained settings, while its compatibility with multiple encoder types enhances flexibility in system integration. The innovative design not only meets strict CE and UL certification standards but also ensures seamless communication through its POWERLINK capabilities, making it suitable for modern, interconnected industrial applications.

Supports 3-axis configurations for versatile motion control

Handles input voltage ranges from 200 to 480 VAC, ±10%

Max load capacity of 10 kVA for powerful performance

Integrated line filter, compliant with EN 61800-3 Category C3

Compatible with various encoder types which enhancing application flexibility

Equipped with a digital multi-encoder Interface for up to 3 encoders

Compact design allows for wall mounting and saves valuable space

Temperature operational range from -25°C to 55°C for reliability in diverse conditions

LED status indicators provide real-time operational feedback which ensuring ease of monitoring

Robust build quality with IP20 protection rating for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy